Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1608VL-05W-B69-B00
Order Code2803316
Your Part Number
Technical Datasheet
99 In Stock
Need more?
99 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.330 (CNY63.6529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.33 (CNY63.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1608VL-05W-B69-B00
Order Code2803316
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
External Depth20mm
Power Rating2.4W
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating100mA
IP Rating-
Alternatives for 1608VL-05W-B69-B00
1 Product Found
Technical Specifications
Supply Voltage VDC
24V
External Depth
20mm
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Fan Frame Type
Square
Power Rating
2.4W
Current Rating
100mA
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01944