Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2410ML-05W-B50-B00
Order Code1545812
Product Range2410ML
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2410ML-05W-B50-B00
Order Code1545812
Product Range2410ML
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM23.3CFM
Noise Rating35dBA
Power Rating2.4W
Rated Speed4900rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.66m³/min
Product Range2410ML
Alternatives for 2410ML-05W-B50-B00
7 Products Found
Product Overview
The 2410ML-05W-B50-B00 from NMB Technologies is a DC fan. The fan made of black colour plastic casing and impeller. Electrical connection via 24AWG lead wire.
- Nominal voltage is 24VDC
- Power input is 2.4W
- Current is 0.1A
- Air flow is 0.66m3/h or 23.3CFM
- Speed is 4900min-1
- Noise is 35dB
- Ball bearing
- Dimension is 60mm x 60mm x 25mm
- Mass is 65g
- Auto restart/polarity protection
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
35dBA
Rated Speed
4900rpm
Current Rating
100mA
Air Flow - m3/min
0.66m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23.3CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2410ML
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575