Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3610KL-04W-B50-D00
Order Code1545815
Product Range3610KL
Technical Datasheet
20 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY46.360 (CNY52.3868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.36 (CNY52.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3610KL-04W-B50-D00
Order Code1545815
Product Range3610KL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM54.7CFM
Noise Rating41dBA
Power Rating3.78W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating315mA
IP Rating-
Air Flow - m3/min1.55m³/min
Product Range3610KL
SVHCNo SVHC (17-Dec-2015)
Alternatives for 3610KL-04W-B50-D00
8 Products Found
Product Overview
The 3610KL-04W-B50-D00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 3200RPM Speed rating
- -10 to 70°C Operating temperature range
- 3.78W Rated power
- 0.19"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
41dBA
Rated Speed
3200rpm
Current Rating
315mA
Air Flow - m3/min
1.55m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
54.7CFM
Power Rating
3.78W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3610KL
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097522