Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3610VL-04W-B70-B00
Order Code2066400
Product Range3610VL Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3610VL-04W-B70-B00
Order Code2066400
Product Range3610VL Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM96.4CFM
Noise Rating51dBA
Power Rating8.64W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating720mA
IP RatingIP54
Air Flow - m3/min2.73m³/min
Product Range3610VL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 3610VL-04W-B70-B00
1 Product Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
5600rpm
Current Rating
720mA
Air Flow - m3/min
2.73m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
96.4CFM
Power Rating
8.64W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
3610VL Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145353