Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3610VL-05W-B30-B00
Order Code1886518
Product Range3610VL Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3610VL-05W-B30-B00
Order Code1886518
Product Range3610VL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM61.1CFM
Noise Rating38.5dBA
Power Rating3.36W
Rated Speed3600rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP RatingIP54
Air Flow - m3/min1.73m³/min
Product Range3610VL Series
Alternatives for 3610VL-05W-B30-B00
1 Product Found
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
38.5dBA
Rated Speed
3600rpm
Current Rating
140mA
Air Flow - m3/min
1.73m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
61.1CFM
Power Rating
3.36W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
3610VL Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133358