Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4710PS-12T-B30-A00
Order Code1545832
Product Range4710PS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4710PS-12T-B30-A00
Order Code1545832
Product Range4710PS
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM70.6CFM
Noise Rating38dBA
Power Rating11W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP Rating-
Air Flow - m3/min2m³/min
Product Range4710PS
Alternatives for 4710PS-12T-B30-A00
1 Product Found
Product Overview
The 4710PS-12T-B30-A00 is a 115VAC Axial Fan with ball bearing and terminal power connection. This P-series axial fan comes with aluminium casing and polycarbonate (glass fibre-containing) impeller. Faston #110 or equivalent terminal counter-clockwise direction of rotation, air out over struts. Shaded-pole induction motor structure, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- 2300/2700RPM Speed rating
- -10 to 70°C Operating temperature range
- 11/14W Rated power
- 0.16"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Impedance protection
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
2700rpm
Current Rating
190mA
Air Flow - m3/min
2m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
70.6CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4710PS
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317515