Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-12T-B30-A00
Order Code1545839
Product Range5915PC
Also Known As15038PB-A1L-EP-00
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-12T-B30-A00
Order Code1545839
Product Range5915PC
Also Known As15038PB-A1L-EP-00
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM212CFM
Noise Rating56dBA
Power Rating32W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating380mA
IP Rating-
Air Flow - m3/min6m³/min
Product Range5915PC
Alternatives for 5915PC-12T-B30-A00
2 Products Found
Product Overview
The 5915PC-12T-B30-A00 is a 115VAC Axial Fan with 2-wire leads termination. It can be an integral part of a cooling solution for heat-generating applications.
- 35W input power
- 156.8Pa static pressure
- 2700RPM speed
- Flange mounting
- Standard lead wire
- Aluminum case
- Polycarbonate (glass fiber-containing) impeller
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
3200rpm
Current Rating
380mA
Air Flow - m3/min
6m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
212CFM
Power Rating
32W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
5915PC
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.757499