Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-23T-B30-AM0
Order Code1774747
Product Range5915PC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-23T-B30-AM0
Order Code1774747
Product Range5915PC Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM211.8CFM
Noise Rating56dBA
Power Rating35W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP RatingIP54
Air Flow - m3/min6m³/min
Product Range5915PC Series
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
3200rpm
Current Rating
190mA
Air Flow - m3/min
6m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
211.8CFM
Power Rating
35W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
5915PC Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.134