Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No171-009-103L001
Order Code2294223
Product Range171 Series
Your Part Number
Technical Datasheet
1,650 In Stock
4,250 more incoming. You can reserve stock now
503 Delivery in 3-4 Business Days(SG stock)
1147 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY6.240 (CNY7.0512) |
| 100+ | CNY5.300 (CNY5.989) |
| 500+ | CNY4.730 (CNY5.3449) |
| 1000+ | CNY4.500 (CNY5.085) |
| 2500+ | CNY4.250 (CNY4.8025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.33 (CNY8.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No171-009-103L001
Order Code2294223
Product Range171 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range171 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 171-009-103L001 is a 9-way solder cup D-sub Plug with gold-plated brass contacts. The connector comes with nickel-plated steel shell. Nickel shells have indents to provide grounding and additional retention.
- Non-removable contacts
- High performance, stamped contacts
- Glass-filled thermoplastic insulator (UL94V-0)
- 5A Current rating
- 1000MΩ Minimum insulation resistance
- 500VAC Voltage (for 1 minute)
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
171 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Alternatives for 171-009-103L001
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044