Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No171-009-103L011
Order Code2294224
Product Range171 Series
Your Part Number
Technical Datasheet
230 In Stock
Need more?
230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.370 (CNY19.6281) |
| 10+ | CNY14.740 (CNY16.6562) |
| 100+ | CNY12.720 (CNY14.3736) |
| 250+ | CNY12.120 (CNY13.6956) |
| 500+ | CNY11.540 (CNY13.0402) |
| 1000+ | CNY11.090 (CNY12.5317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.37 (CNY19.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No171-009-103L011
Order Code2294224
Product Range171 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range171 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Product Overview
The 171 series high performance Dip Solder D-sub Connectors with stamped contacts. It has brass male pins contact, phosphor bronze female pins contact with gold flash on entire contact-plating, glass-filled thermoplastic insulator and steel, nickel plated shell.
- Available in 9, 15, 25, 37 and 50 industry sizes/positions
- Non-removable contacts
- Nickel shells have indents to provide grounding and additional retention
- Optional mounting hardware available
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
171 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Alternatives for 171-009-103L011
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049