Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No171-009-103L031
Order Code2921531
Your Part Number
Technical Datasheet
60 In Stock
Need more?
51 Next business day delivery available(Shanghai stock)
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 10+ | CNY13.870 (CNY15.6731) |
| 100+ | CNY11.740 (CNY13.2662) |
| 250+ | CNY10.980 (CNY12.4074) |
| 500+ | CNY10.860 (CNY12.2718) |
| 1000+ | CNY10.440 (CNY11.7972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.30 (CNY18.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No171-009-103L031
Order Code2921531
Technical Datasheet
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Connector Body MaterialSteel Body
Technical Specifications
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006305