Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No172-E50-213R021
Order Code2913267
Product Range172-E M Series
Technical Datasheet
142 In Stock
Need more?
142 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY96.340 (CNY108.8642) |
10+ | CNY80.070 (CNY90.4791) |
25+ | CNY75.030 (CNY84.7839) |
40+ | CNY67.610 (CNY76.3993) |
120+ | CNY63.360 (CNY71.5968) |
280+ | CNY62.520 (CNY70.6476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.34 (CNY108.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-E50-213R021
Order Code2913267
Product Range172-E M Series
Technical Datasheet
Product Range172-E M Series
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Technical Specifications
Product Range
172-E M Series
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Connector Body Material
Steel Body
Alternatives for 172-E50-213R021
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024574