Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No173-E09-113R461
Order Code2902875
Product Range173-E M Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 180+ | CNY29.570 (CNY33.4141) |
| 270+ | CNY28.740 (CNY32.4762) |
| 540+ | CNY27.360 (CNY30.9168) |
| 1080+ | CNY26.060 (CNY29.4478) |
| 2520+ | CNY24.790 (CNY28.0127) |
Price for:Each
Minimum: 180
Multiple: 180
CNY5,322.60 (CNY6,014.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No173-E09-113R461
Order Code2902875
Product Range173-E M Series
D Sub Connector TypeStandard
Product Range173-E M Series
No. of Contacts9Contacts
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
173-E M Series
Contact Termination Type
Solder
Contact Material
Brass
Gender
Plug
No. of Contacts
9Contacts
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Steel Body
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011295