Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY55.010 (CNY62.1613) |
| 250+ | CNY51.570 (CNY58.2741) |
| 500+ | CNY49.110 (CNY55.4943) |
| 1000+ | CNY46.770 (CNY52.8501) |
Price for:Each
Minimum: 100
Multiple: 100
CNY5,501.00 (CNY6,216.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Contact Material
Brass
SVHC
Lead
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019487