Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No180-044-173L000
Order Code2294218
Product Range180 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-044-173L000
Order Code2294218
Product Range180 Series
No. of Positions44Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDB
Product Range180 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 180 Series D Sub Crimp Pin Contacts
Product Overview
The 180 series solder cup high-density D-sub Connectors with high performance stamped contacts. It has gold flash-plated brass contact with glass-filled thermoplastic insulator and steel with tin or nickel plating shell.
- Available in 15, 26, 44, 62, 78 industry sizes/positions
- Approximately 65% higher density than standard D-sub connectors
- Metal shell provides EMI/RFI shielding
- Plug shells have indents to provide grounding and additional retention
- Connectors will fit in standard D-sub backshells
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
No. of Positions
44Ways
Connector Shell Size
DB
Gender
Plug
For Use With
Norcomp 180 Series D Sub Crimp Pin Contacts
Connector Type
High Density D Sub
Product Range
180 Series
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0079