Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No180-078-173L000
Order Code3954842
Product Range180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.660 (CNY151.0358) |
| 10+ | CNY113.570 (CNY128.3341) |
| 25+ | CNY104.230 (CNY117.7799) |
| 100+ | CNY98.070 (CNY110.8191) |
| 250+ | CNY95.310 (CNY107.7003) |
| 500+ | CNY89.780 (CNY101.4514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.66 (CNY151.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-078-173L000
Order Code3954842
Product Range180 Series
No. of Positions78Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDD
Product Range180 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 180-001-170L001 Stamped Pin Contact
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Positions
78Ways
Connector Shell Size
DD
Gender
Plug
For Use With
Norcomp 180-001-170L001 Stamped Pin Contact
Connector Type
High Density D Sub
Product Range
180 Series
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017962