Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 240+ | CNY91.640 (CNY103.5532) |
| 280+ | CNY86.320 (CNY97.5416) |
| 520+ | CNY83.810 (CNY94.7053) |
Price for:Each
Minimum: 240
Multiple: 240
CNY21,993.60 (CNY24,852.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-078-173L000.
Order Code2913438
Product Range180 Series
Product Range180 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 180-001-170L001 Stamped Pin Contact
Technical Specifications
Product Range
180 Series
For Use With
Norcomp 180-001-170L001 Stamped Pin Contact
Connector Body Material
Steel Body
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017963