Print Page
Image is for illustrative purposes only. Please refer to product description.
174 In Stock
Need more?
174 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.630 (CNY25.5719) |
| 10+ | CNY18.020 (CNY20.3626) |
| 50+ | CNY16.920 (CNY19.1196) |
| 100+ | CNY16.330 (CNY18.4529) |
| 250+ | CNY15.310 (CNY17.3003) |
| 500+ | CNY14.500 (CNY16.385) |
| 1000+ | CNY13.840 (CNY15.6392) |
| 2500+ | CNY13.260 (CNY14.9838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.63 (CNY25.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No182-025-213R171
Order Code2294300
Product Range182 Series
D Sub Connector TypeStandard
Product Range182 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Product Overview
The 182 series 0.318-inch footprint economy version right angle D-sub Connectors. It has gold flash-plated brass contact with PA9T insulator and nickel plated, steel shell. It also has copper alloy nickel-plated rivet, SPCC tin-plated board lock and zinc alloy nickel-plated screw lock.
- Available in 9, 15, 25 and 37 industry sizes/positions
- Plug shell has indents to provide grounding and additional retention
- Available in many mounting and grounding to PCB options
- Non-removable contacts
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
182 Series
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for 182-025-213R171
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135