Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No773-E09-113R461
Order Code2902815
Product RangeSeal-D 773-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 90+ | CNY57.510 (CNY64.9863) |
| 180+ | CNY54.760 (CNY61.8788) |
| 270+ | CNY53.220 (CNY60.1386) |
| 540+ | CNY50.680 (CNY57.2684) |
| 1080+ | CNY48.270 (CNY54.5451) |
Price for:Each
Minimum: 90
Multiple: 90
CNY5,175.90 (CNY5,848.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No773-E09-113R461
Order Code2902815
Product RangeSeal-D 773-E Series
D Sub Connector TypeStandard
Product RangeSeal-D 773-E Series
D Sub Shell SizeDE
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DE
Connector Body Material
Steel Body
Product Range
Seal-D 773-E Series
Connector Mounting
Through Hole Mount Right Angle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01026