Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No820B002-203RF01
Order Code2896167
Product RangeQUIK-LOQ 820B Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 36+ | CNY101.610 (CNY114.8193) |
| 72+ | CNY96.760 (CNY109.3388) |
| 108+ | CNY94.040 (CNY106.2652) |
| 252+ | CNY88.580 (CNY100.0954) |
| 504+ | CNY84.470 (CNY95.4511) |
Price for:Each
Minimum: 36
Multiple: 36
CNY3,657.96 (CNY4,133.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No820B002-203RF01
Order Code2896167
Product RangeQUIK-LOQ 820B Series
Product RangeQUIK-LOQ 820B Series
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Technical Specifications
Product Range
QUIK-LOQ 820B Series
Connector Body Material
Brass Body
Contact Material
Copper Alloy
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004717