Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No821B005-273L501
Order Code2679416
Product RangeQUIK-LOQ 821B Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY305.150 (CNY344.8195) |
| 5+ | CNY283.220 (CNY320.0386) |
| 10+ | CNY261.290 (CNY295.2577) |
| 25+ | CNY261.220 (CNY295.1786) |
| 50+ | CNY261.150 (CNY295.0995) |
| 100+ | CNY261.070 (CNY295.0091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY305.15 (CNY344.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No821B005-273L501
Order Code2679416
Product RangeQUIK-LOQ 821B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 821B Series
Circular Connector Shell StyleCable Mount Receptacle
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact PlatingGold
IP RatingIP50
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Material
Brass Body
Contact Plating
Gold
SVHC
No SVHC (27-Jun-2024)
Product Range
QUIK-LOQ 821B Series
Coupling Style
Push-Pull
Connector Body Plating
Nickel
IP Rating
IP50
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020185