Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY125.260 (CNY141.5438) |
| 100+ | CNY114.200 (CNY129.046) |
| 250+ | CNY107.390 (CNY121.3507) |
| 500+ | CNY106.500 (CNY120.345) |
Price for:Each
Minimum: 50
Multiple: 50
CNY6,263.00 (CNY7,077.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No859-LP5-103R001.
Order Code3220634
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector SizeM12
Sensor Contact TypeSolder Socket
Contact MaterialBrass
Contact PlatingGold
Voltage Rating63V
Technical Specifications
Product Range
VULCON Series
Sensor Contact Type
Solder Socket
Contact Plating
Gold
Sensor Connector Size
M12
Contact Material
Brass
Voltage Rating
63V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028668