Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No956-025-010R011
Order Code2627853
Product RangeARMOR 956 Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | CNY6.160 (CNY6.9608) |
25+ | CNY5.770 (CNY6.5201) |
50+ | CNY5.500 (CNY6.215) |
100+ | CNY5.230 (CNY5.9099) |
300+ | CNY4.840 (CNY5.4692) |
500+ | CNY4.670 (CNY5.2771) |
1000+ | CNY4.450 (CNY5.0285) |
2500+ | CNY4.170 (CNY4.7121) |
Price for:Each
Minimum: 10
Multiple: 10
CNY61.60 (CNY69.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No956-025-010R011
Order Code2627853
Product RangeARMOR 956 Series
Product RangeARMOR 956 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 956-025-010R011 from Norcomp is a 956 series black colour plastic 180° exit snap D-sub backshell with 25 positions. It has snap together design which allows low cost assembly.
- UL94-HB rated high temperature ABS (acrylonitrile butadiene styrene) material
- Quick assembly strain relief allows positive retention
Contents
Two backshell halves, Strain relief clamp (2 parts), Two jackscrews.
Technical Specifications
Product Range
ARMOR 956 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Alternatives for 956-025-010R011
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012093