Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No974-015-020R121
Order Code2627835
Product RangeARMOR 974 Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY60.410 (CNY68.2633) |
10+ | CNY58.610 (CNY66.2293) |
20+ | CNY52.280 (CNY59.0764) |
100+ | CNY48.100 (CNY54.353) |
200+ | CNY36.360 (CNY41.0868) |
500+ | CNY34.780 (CNY39.3014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.41 (CNY68.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No974-015-020R121
Order Code2627835
Product RangeARMOR 974 Series
Product RangeARMOR 974 Series
D Sub Shell SizeDA
Cable Exit Angle40°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (27-Jun-2024)
Product Overview
The 974-015-020R121 from Norcomp is a 974 series metalized plastic 40° entry D-sub backshell in 15 position. The 40°C entry and low profile design allow use in racking applications where space is a premium. It has perimeter sealing clips for secure sealing.
- UL94 V-0 rated high temperature ABS (acrylonitrile butadiene styrene) material
- Nickel over copper plating
- Operating temperature range from -55°C to 125°C
- Metalized plastic provides up to 60dB shielding
Contents
Two backshells halves, Two 4-40 thumbscrews, Two housing screws, One metal strain relief clamp, Two strain relief screws.
Technical Specifications
Product Range
ARMOR 974 Series
Cable Exit Angle
40°
SVHC
Lead (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02