Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No983-025-020R121
Order Code2627848
Product RangeARMOR 983 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.080 (CNY35.1204) |
| 10+ | CNY24.830 (CNY28.0579) |
| 100+ | CNY22.400 (CNY25.312) |
| 250+ | CNY21.020 (CNY23.7526) |
| 500+ | CNY20.040 (CNY22.6452) |
| 1000+ | CNY19.050 (CNY21.5265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.08 (CNY35.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No983-025-020R121
Order Code2627848
Product RangeARMOR 983 Series
Technical Datasheet
Product RangeARMOR 983 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 983-025-020R121 from Norcomp is a 983 series metalized plastic straight top entry snap D-sub backshell with 25 positions. This backshell has perimeter sealing clips for secure sealing. It can be used as gender changer, pin-out changer or standard cable entry backshell.
- UL94 V-0 rated high temperature ABS (acrylonitrile butadiene styrene) material
- Nickel over copper plating
- Easy assembly reduces manufacturing cost
- Cable clamp with self tapping screws provide positive strain relief
- Metalized plastic provides up to 60dB shielding
Contents
Two backshells halves, One yoke, Two strain relief clamps, Two strain relief screws, Two saddle washers, Two mounting screws (round head).
Technical Specifications
Product Range
ARMOR 983 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Thermoplastic Body
Alternatives for 983-025-020R121
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195045