Print Page
Image is for illustrative purposes only. Please refer to product description.
450 In Stock
Need more?
450 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY9.860 (CNY11.1418) | 
| 10+ | CNY8.370 (CNY9.4581) | 
| 25+ | CNY7.850 (CNY8.8705) | 
| 50+ | CNY7.470 (CNY8.4411) | 
| 100+ | CNY7.110 (CNY8.0343) | 
| 300+ | CNY6.580 (CNY7.4354) | 
| 600+ | CNY6.270 (CNY7.0851) | 
| 1200+ | CNY5.970 (CNY6.7461) | 
| 2700+ | CNY5.640 (CNY6.3732) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY9.86 (CNY11.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No998-25P-7.2
Order Code4552306
Product Range998 Series
Product Range998 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
998 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001