Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY178.690 (CNY201.9197) |
| 20+ | CNY170.930 (CNY193.1509) |
| 50+ | CNY165.440 (CNY186.9472) |
| 100+ | CNY159.880 (CNY180.6644) |
| 200+ | CNY151.090 (CNY170.7317) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,786.90 (CNY2,019.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoFPM12A08I12AR03.
Order Code3220607
Product RangeVULCON Series
Connector Type AM12 Plug
Connector Type BFree End
Cable Length - Imperial12"
Product RangeVULCON Series
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Imperial
12"
Connector Type B
Free End
Product Range
VULCON Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02894