Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM6001-CAAA-R7
Order Code4843986
Your Part Number
Technical Datasheet
1,490 In Stock
Need more?
1490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.450 (CNY9.5485) |
| 10+ | CNY8.360 (CNY9.4468) |
| 50+ | CNY8.270 (CNY9.3451) |
| 100+ | CNY8.170 (CNY9.2321) |
| 250+ | CNY8.140 (CNY9.1982) |
| 500+ | CNY8.100 (CNY9.153) |
| 1000+ | CNY8.060 (CNY9.1078) |
| 2500+ | CNY7.990 (CNY9.0287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.45 (CNY9.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM6001-CAAA-R7
Order Code4843986
Technical Datasheet
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators2
No. of Regulated Outputs6
IC Case / PackageWLCSP
No. of Pins45Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
PMIC for Battery Operated Devices
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
6
No. of Pins
45Pins
Operating Temperature Max
105°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
2
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001