94 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY346.650 (CNY391.7145) |
Product Information
Product Overview
NRF54LM20-DK is a development kit featuring the nRF54LM20B wireless SoC. The nRF54LM20 DK is supported by a comprehensive set of nRF Connect tools and has support in the nRF Connect SDK. Developers can explore the full potential of the nRF54LM20A using the extensive range of software samples, modules, and libraries available within the nRF Connect SDK. Development on the nRF54LM20B and its integrated Axon NPU is supported by the Edge AI Add-on for nRF Connect SDK.
- 2.4GHz and NFC antennas
- SWF RF connector
- SEGGER J-Link OB programmer/debugger
- User-programmable LEDs (4) and buttons (4)
- Pins for measuring power consumption
- 8MB external flash memory
- Two UART interfaces through virtual serial ports
Contents
Development board nRF54LM20A, NFC antenna PCA64110, Hardware, Preprog Firmware, Doc, Schematics, Layout files.
Technical Specifications
Development Board
Dev Brd nRF54LM20A, NFC Antenna PCA64110, Hardware, Preprog Firmware, Doc, Schematics, Layout Files
No SVHC (25-Jun-2025)
Wireless SoC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate