Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOSHOK
Manufacturer Part NoPT20-100PSIG-1-1-2-8
Order Code4380492
Product RangePT20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,540.730 (CNY1,741.0249) |
5+ | CNY1,490.220 (CNY1,683.9486) |
10+ | CNY1,460.420 (CNY1,650.2746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,540.73 (CNY1,741.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOSHOK
Manufacturer Part NoPT20-100PSIG-1-1-2-8
Order Code4380492
Product RangePT20 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max100psi
Pressure Port Size1/4"
Transducer Connection / TerminationDIN Connector
Supply Voltage Min0
Supply Voltage Max30VDC
Media TypeAir, Hydraulic Fluid, Oil, Water
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangePT20 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/4"
Supply Voltage Min
0
Media Type
Air, Hydraulic Fluid, Oil, Water
Sensor Output Type
Analog
Operating Temperature Min
0°C
Product Range
PT20 Series
Pressure Port Type
NPT Male
Operating Pressure Max
100psi
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136171