Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOSHOK
Manufacturer Part NoPT40-500PSIG-1-1-2-7
Order Code4380497
Product RangePT40 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,204.870 (CNY4,751.5031) |
| 5+ | CNY4,067.010 (CNY4,595.7213) |
| 10+ | CNY3,985.670 (CNY4,503.8071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,204.87 (CNY4,751.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part NoPT40-500PSIG-1-1-2-7
Order Code4380497
Product RangePT40 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max500psi
Pressure Port Size1/4"
Transducer Connection / TerminationDIN Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeAir, Hydraulic Fluid, Oil, Water
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePT40 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/4"
Supply Voltage Min
10VDC
Media Type
Air, Hydraulic Fluid, Oil, Water
Sensor Output Type
Analog
Operating Temperature Min
-20°C
Product Range
PT40 Series
Pressure Port Type
NPT Male
Operating Pressure Max
500psi
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160075