Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNVE
Manufacturer Part NoIL261-3E
Order Code1314926
Technical Datasheet
No. of Channels5Channels
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
Data Rate110Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeHigh Speed Digital Isolator
Isolation TypeMagnetic
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
No. of Channels
5Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
CMOS
Isolation IC Type
High Speed Digital Isolator
Isolation Voltage
2.5kV
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
3V
IC Case / Package
SOIC
Data Rate
110Mbps
Output Level
CMOS
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308