Print Page
556650
GROUND CABLE, LUG-LUG, 9.8"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT ERIFLEX
Manufacturer Part No556650
Order Code4050469
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY699.530 (CNY790.4689) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY699.53 (CNY790.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERIFLEX
Manufacturer Part No556650
Order Code4050469
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial9.8"
Jacket Colour-
Technical Specifications
Connector to Connector
Lug to Lug
Jacket Colour
-
Cable Length - Imperial
9.8"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405518