Print Page
556760
GROUND CABLE, LUG-LUG, 11.8"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT ERIFLEX
Manufacturer Part No556760
Order Code4050598
Product RangeMBJ Series
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,385.660 (CNY1,565.7958) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY1,385.66 (CNY1,565.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT ERIFLEX
Manufacturer Part No556760
Order Code4050598
Product RangeMBJ Series
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket Colour-
Product RangeMBJ Series
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
300mm
Product Range
MBJ Series
Cable Length - Imperial
11.8"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.922622