Print Page
89134424R
REPLACEMENT FILTER, 157MM FAN
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part No89134424R
Order Code2902420
Your Part Number
Technical Datasheet
101 In Stock
Need more?
101 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.240 (CNY224.0112) |
| 5+ | CNY194.420 (CNY219.6946) |
| 10+ | CNY190.590 (CNY215.3667) |
| 20+ | CNY186.760 (CNY211.0388) |
| 50+ | CNY182.930 (CNY206.7109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.24 (CNY224.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part No89134424R
Order Code2902420
Technical Datasheet
Fan Frame Size157mm
Product Range-
Technical Specifications
Fan Frame Size
157mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536