Print Page
A4044SC
ENCLOSURE, IP65, STEEL, GREY
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA4044SC
Order Code4336164
Product RangeA40 Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY794.950 (CNY898.2935) |
| 5+ | CNY754.080 (CNY852.1104) |
| 10+ | CNY695.030 (CNY785.3839) |
| 20+ | CNY663.240 (CNY749.4612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY794.95 (CNY898.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA4044SC
Order Code4336164
Product RangeA40 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric102mm
External Depth - Metric102mm
IP RatingIP65
Body ColourGray
NEMA RatingNEMA 12, 13
External Height - Imperial4"
External Width - Imperial4"
External Depth - Imperial4"
Product RangeA40 Series
SVHCNo SVHC (15-Jan-2019)
ConfigurableYes
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
101.6mm
External Depth - Metric
102mm
Body Colour
Gray
External Height - Imperial
4"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
102mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
4"
Product Range
A40 Series
Configurable
Yes
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.949158