Print Page
A404DSC
J Box, Type 12 Flat Cover/Scr 4.00x4.00x
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA404DSC
Order Code4076114
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY551.830 (CNY623.5679) |
| 5+ | CNY521.690 (CNY589.5097) |
| 10+ | CNY473.450 (CNY534.9985) |
| 20+ | CNY428.240 (CNY483.9112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY551.83 (CNY623.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA404DSC
Order Code4076114
Technical Datasheet
External Height - Metric101.6mm
External Depth - Metric67mm
Body ColourGray
NEMA RatingNEMA 4, 6, 12, 13
External Height - Imperial4"
External Width - Imperial4"
ConfigurableYes
Technical Specifications
External Height - Metric
101.6mm
Body Colour
Gray
External Height - Imperial
4"
Configurable
Yes
External Depth - Metric
67mm
NEMA Rating
NEMA 4, 6, 12, 13
External Width - Imperial
4"
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.659761