Print Page
ABRKT4
Fan Bracket for 4 in Fan Aluminum
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY407.980 (CNY461.0174) |
5+ | CNY400.270 (CNY452.3051) |
10+ | CNY392.550 (CNY443.5815) |
20+ | CNY384.830 (CNY434.8579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY407.98 (CNY461.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoABRKT4
Order Code3624055
Technical Datasheet
External Height - Metric152.4mm
External Width - Imperial5"
Product Range-
Technical Specifications
External Height - Metric
152.4mm
Product Range
-
External Width - Imperial
5"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08573