Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No20846-640
Order Code1370426
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY699.770 (CNY790.7401) |
| 5+ | CNY685.780 (CNY774.9314) |
| 10+ | CNY671.780 (CNY759.1114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY699.77 (CNY790.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20846-640
Order Code1370426
Technical Datasheet
External Height - Imperial5.25"
External Height - Metric133.35mm
External Width - Imperial5.6"
External Width - Metric142.24mm
External Depth - Imperial6.57"
External Depth - Metric167mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 20846-640 is a 167mm Card Frame used with subracks and cases.
- 3U Rack height
Applications
Industrial
Technical Specifications
External Height - Imperial
5.25"
External Width - Imperial
5.6"
External Depth - Imperial
6.57"
Product Range
-
External Height - Metric
133.35mm
External Width - Metric
142.24mm
External Depth - Metric
167mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62