Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No24564-133
Order Code2563834
Product RangeEuropacPRO Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24564-133
Order Code2563834
Product RangeEuropacPRO Series
Technical Datasheet
Rack U Height3U
Rack HP Width84
External Depth - Metric295mm
External Height - Metric-
External Width - Metric-
External Depth - Imperial11.61"
External Height - Imperial-
External Width - Imperial-
Product RangeEuropacPRO Series
Technical Specifications
Rack U Height
3U
External Depth - Metric
295mm
External Width - Metric
-
External Height - Imperial
-
Product Range
EuropacPRO Series
Rack HP Width
84
External Height - Metric
-
External Depth - Imperial
11.61"
External Width - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83040000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.154412