Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY488.720 (CNY552.2536) |
5+ | CNY468.520 (CNY529.4276) |
10+ | CNY452.340 (CNY511.1442) |
20+ | CNY441.220 (CNY498.5786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY488.72 (CNY552.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24822005
Order Code2476682
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithInterscale M 19" Electronic Cases
External Depth - Metric217.45mm
External Width - Metric435.48mm
External Height - Metric-
External Depth - Imperial8.56"
External Width - Imperial17.14"
External Height - Imperial-
Product Range-
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
217.45mm
External Height - Metric
-
External Width - Imperial
17.14"
Product Range
-
Plate Material
-
For Use With
Interscale M 19" Electronic Cases
External Width - Metric
435.48mm
External Depth - Imperial
8.56"
External Height - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.765