Print Page
987 In Stock
Need more?
777 Delivery in 3-4 Business Days(Shanghai stock)
210 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY3.370 (CNY3.8081) |
10+ | CNY2.270 (CNY2.5651) |
100+ | CNY1.810 (CNY2.0453) |
500+ | CNY1.360 (CNY1.5368) |
1000+ | CNY1.130 (CNY1.2769) |
5000+ | CNY1.090 (CNY1.2317) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.85 (CNY19.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No1PS74SB23,125
Order Code1081178
Product Range1PS74SB
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage25V
Average Forward Current1A
Forward Voltage Max450mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode Case StyleSOT-457
No. of Pins6Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range1PS74SB
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1PS74SB23 is a planar Schottky Barrier Diode encapsulated in a small SC-74 (SOT457) surface-mounted device (SMD) plastic package. It is used for rectification, circuit protection, polarity protection and switched-mode power supplies.
- Ultra fast switching speed
- Low forward voltage
- Fast recovery time
- Guard ring protected
- Capability of absorbing very high surge current
Applications
Safety, Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
25A
Diode Case Style
SOT-457
Reverse Recovery Time
-
Product Range
1PS74SB
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
25V
Forward Voltage Max
450mV
Operating Temperature Max
125°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011