Print Page
34,227 In Stock
Need more?
34227 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.757 (CNY0.8554) |
50+ | CNY0.574 (CNY0.6486) |
100+ | CNY0.390 (CNY0.4407) |
500+ | CNY0.273 (CNY0.3085) |
1500+ | CNY0.268 (CNY0.3028) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.78 (CNY4.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No1PS76SB10,115
Order Code1081179
Product Range1PS76SB
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max320mV
Forward Surge Current800mA
Operating Temperature Max125°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range1PS76SB
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1PS76SB10 from NXP is surface mount Planar schottky barrier diode. These diodes are configured in single configuration. For stress protection, diodes are integrated with an guard ring. 1PS76SB10 are used for high speed switching applications.
- Peak repetitive reverse voltage of 30V
- Non repetitive peak forward surge current is 600mA
- Ambient temperature range from -55°C to 125°C
- Forward voltage of 800mV at IF 100mA
- Available in SOD323 case style
- Low forward voltage
- Low capacitance
Warnings
Market demand for this product has caused an extension in lead-times. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
800mA
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
1PS76SB
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
320mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for 1PS76SB10,115
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091