Print Page
Image is for illustrative purposes only. Please refer to product description.
1,542 In Stock
Need more?
1542 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.464 (CNY0.5243) |
50+ | CNY0.397 (CNY0.4486) |
100+ | CNY0.332 (CNY0.3752) |
500+ | CNY0.331 (CNY0.374) |
1500+ | CNY0.330 (CNY0.3729) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY2.32 (CNY2.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC1G126GW,125
Order Code2444895
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74AHC1G126
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74AHC
Logic IC Base Number741G126
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Product Overview
The 74AHC1G126GW,125 is a Bus Buffer/Line Driver has CMOS input switching levels and supply voltage range 2 to 5.5V. The 74AHC1G126 is high-speed Si-gate CMOS device. It provides one non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input pin (OE). A LOW at pin OE causes the output to assume a high-impedance OFF-state.
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
Applications
Industrial, Automation & Process Control, Automotive
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
TSSOP
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G126
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74AHC1G126
Logic Case Style
TSSOP
Supply Voltage Min
2V
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74AHC1G126GW,125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01