Print Page
1,015 In Stock
Need more?
1015 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY3.370 (CNY3.8081) |
10+ | CNY2.130 (CNY2.4069) |
100+ | CNY1.710 (CNY1.9323) |
500+ | CNY1.630 (CNY1.8419) |
1000+ | CNY1.520 (CNY1.7176) |
5000+ | CNY1.420 (CNY1.6046) |
10000+ | CNY1.310 (CNY1.4803) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.85 (CNY19.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC123PW-Q100,118
Order Code2445156
Product Range74HC
Technical Datasheet
Logic Family / Base Number74HC123
Multivibrator TypeRetriggerable Monostable
Output Current25mA
Supply Voltage Min2V
Supply Voltage Max6V
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Propagation Delay-
Logic IC Family74HC
Logic IC Base Number74123
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range74HC
Automotive Qualification StandardAEC-Q100
Product Overview
Applications
Automotive
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
74HC123
Output Current
25mA
Supply Voltage Max
6V
IC Case / Package
TSSOP
Propagation Delay
-
Logic IC Base Number
74123
Operating Temperature Max
125°C
Product Range
74HC
MSL
MSL 1 - Unlimited
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
2V
Logic Case Style
TSSOP
No. of Pins
16Pins
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 74HC123PW-Q100,118
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01