Print Page
Image is for illustrative purposes only. Please refer to product description.
40,240 In Stock
Need more?
9755 Delivery in 3-4 Business Days(Shanghai stock)
30485 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.290 (CNY1.4577) |
50+ | CNY1.240 (CNY1.4012) |
100+ | CNY1.180 (CNY1.3334) |
500+ | CNY1.120 (CNY1.2656) |
1000+ | CNY1.070 (CNY1.2091) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.45 (CNY7.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC126D,653
Order Code1085233
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74HC126
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74126
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74HC126D is a quad Buffer/Line Driver with 3-state outputs controlled by the output enable inputs. A LOW on nOE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Inverting outputs
- Input CMOS levels
- Complies with JEDEC standard no. 7A
- ESD protection
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
SOIC
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Base Number
74126
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74HC126
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74HC126D,653
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000287