Print Page
Image is for illustrative purposes only. Please refer to product description.
1,152 In Stock
Need more?
1152 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.730 (CNY3.0849) |
10+ | CNY1.680 (CNY1.8984) |
100+ | CNY1.270 (CNY1.4351) |
500+ | CNY1.220 (CNY1.3786) |
1000+ | CNY1.170 (CNY1.3221) |
5000+ | CNY1.070 (CNY1.2091) |
10000+ | CNY0.941 (CNY1.0633) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.65 (CNY15.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC139PW,118
Order Code2444981
Technical Datasheet
Logic Family / Base Number74HC139
Logic Type2-to-4 Line Decoder / Demultiplexer
No. of Outputs8Outputs
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74139
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74HC139PW is a 2-to-4 dual Decoder/Demultiplexer decodes two binary weighted address inputs (nA0, nA1) to four mutually exclusive outputs (nY0\ to nY3\). Each decoder features an enable input (nE\). When nE\ is high all outputs are forced high. The enable input can be used as the data input for a 1-to-4 demultiplexer application. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Demultiplexing capability
- Multifunction capability
- Suitable for memory decoding, data routing or code conversion
- Complies with JEDEC standard No. 7A
- Active low mutually exclusive outputs
- CMOS Input levels
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Logic Family / Base Number
74HC139
No. of Outputs
8Outputs
Logic Case Style
TSSOP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Logic Type
2-to-4 Line Decoder / Demultiplexer
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
74139
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121