Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
2500+ | CNY0.836 (CNY0.9447) |
7500+ | CNY0.820 (CNY0.9266) |
Product Information
Product Overview
The 74HC165D is a 8-bit serial or parallel-in/serial-out Shift Register features a serial data input (DS), eight parallel data inputs (D0 to D7) and two complementary serial outputs (Q7 and Q7\). When the parallel load input (PL\) is low the data from D0 to D7 is loaded into the shift register asynchronously. When PL\ is high data enters the register serially at DS. When the clock enable input (CE\) is low data is shifted on the low-to-high transitions of the CP input. A high on CE\ will disable the CP input. Inputs include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Asynchronous 8-bit parallel load
- Synchronous serial input
- CMOS Input level
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Technical Specifications
74HC165
8 Element
SOIC
16Pins
6V
74HC
-40°C
-
MSL 1 - Unlimited
Parallel to Serial
8bit
SOIC
2V
Differential
74165
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate