Print Page
4,558 In Stock
Need more?
4558 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.464 (CNY0.5243) |
50+ | CNY0.397 (CNY0.4486) |
100+ | CNY0.330 (CNY0.3729) |
500+ | CNY0.315 (CNY0.356) |
1500+ | CNY0.309 (CNY0.3492) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY2.32 (CNY2.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC1G32GW,125
Order Code1085255
Product Range74HC1G32
Technical Datasheet
Logic FunctionOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-353
Logic Case StyleSOT-353
Product Range74HC1G32
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current2.6mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74HC1G32GW is a high-speed Si-gate CMOS device provides a 2-input OR function. The HC device has CMOS input switching levels and supply voltage range 2 to 6V. The standard output currents are half those of the 74HC32.
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
Applications
Industrial
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
IC Case / Package
SOT-353
Product Range
74HC1G32
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-353
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
2.6mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 74HC1G32GW,125
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001