Need more?
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.740 (CNY1.9662) |
50+ | CNY1.520 (CNY1.7176) |
100+ | CNY1.300 (CNY1.469) |
500+ | CNY1.260 (CNY1.4238) |
1000+ | CNY1.220 (CNY1.3786) |
Product Information
Product Overview
The 74HC4053D is a triple single-pole double-throw (3x SPDT) Analog Switch suitable for use in analog or digital 2:1 multiplexer/demultiplexer applications. Each switch features a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). A digital enable input (E) is common to all switches. When E is high, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Low ON resistance - 80Ω, 70Ω, 60Ω (typical) at VCC-VEE = 4.5V, 6.0V, 9.0V respectively
- Logic level translation to enable 5V logic to communicate with ±5V analog signals
- Typical break before make built-in
- Complies with JEDEC standard No. 7A
Applications
Signal Processing, Communications & Networking
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
2V to 10V
16Pins
70ohm
SPDT
-
-40°C
74HC4053; 74HCT4053
-
Single Supply
SOIC
3Channels
180ohm
2:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate